Filter Your Search
1 - 2 of 2 results
|
PIC16F1615-E/ST
Microchip Technology Inc
|
$1.6050 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC16F1615-E/STVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 14336 | PIC16 | 32 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERTAES WITH 2.3V @ 16MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | TSSOP-14 |