Filter Your Search
1 - 1 of 1 results
|
PHP02512H1070BBTS
Vishay Intertechnologies
|
Check for Price | No | Active | 107 Ω | 0.1 % | 2.5 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 6.58 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |