Filter Your Search
1 - 10 of 4,174 results
|
N74LS27D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 15 ns | YES | SOP | NO | NOR GATE | TTL | 8 mA | 6.8 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||
|
74HCT1G02GV
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 27 ns | YES | TSOP | 50 pF | NO | NOR GATE | CMOS | 2 mA | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | PHILIPS SEMICONDUCTORS | TSOP, TSOP5/6,.11,37 | unknown | 8542.39.00.01 | |||||||||||
|
JM38510/00401BDC
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | NOR GATE | TTL | 27 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
|
SP690A
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74LS10D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 20 ns | YES | SOP | NO | NAND GATE | TTL | 8 mA | 6.6 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||
|
74AHC86PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 18.5 ns | YES | TSSOP | 50 pF | NO | XOR GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||
|
S54H20F
Philips Semiconductors
|
Check for Price | No | Transferred | 10 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 20 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
74LV00D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 18 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 8 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||
|
10121B
Philips Semiconductors
|
Check for Price | Obsolete | -5.2 V | 3.9 ns | 1 | 11 | NO | DIP | OPEN-EMITTER | 10K | OR-AND/OR-AND-INVERT GATE | ECL | 26 mA | -5.46 V | -4.94 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
|
74LVC04DB
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 6 ns | YES | SSOP | 50 pF | NO | INVERTER | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP14,.3 | unknown | 8542.39.00.01 |