Filter Your Search
1 - 10 of 181,888 results
|
D50PG1R3G1LE
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.3 pF | 100 V | 2 % | 0605 | PG | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | YES | FLAT; ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||||
|
D70PG1R7K1SAE
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.7 pF | 100 V | 10 % | 0707 | PG | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||
|
D90PG1R6K1SY
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 pF | 100 V | 10 % | 1009 | PG | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||||
|
D10PGR04C5TAE
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 0.04 pF | 50 V | 625 % | 0101 | PG | 625 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||
|
D50PG1R6C1LA
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.6 pF | 100 V | 15.625 % | 0605 | PG | 15.625 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | YES | FLAT; ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||||
|
D90PG3R6J1LAE
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 3.6 pF | 100 V | 5 % | 1009 | PG | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||||
|
D70PG1R2B1LEE
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 1.2 pF | 100 V | 8.3333 % | 0707 | PG | 8.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||
|
D50PGR65K1AB
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 0.65 pF | 100 V | 10 % | 0605 | PG | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | YES | FLAT | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||||
|
GRM3161P1H9R2CD01J
Murata Manufacturing Co Ltd
|
Check for Price Buy | Obsolete | 9.2 pF | 50 V | 2.72 % | 1206 | PG | 2.72 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-30ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | |||
|
D12PG0R1J5MXD
Knowles Capacitors
|
Check for Price Buy | Yes | Active | 0.1 pF | 50 V | 5 % | 0101 | PG | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 |