Filter Your Search
1 - 10 of 10 results
|
PFN1329NP-NM42A
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 52 µH | 30 mΩ | NO | 1 kHz | 6.1 A | IRON | DC-DC CONVERTER | 1 | NO | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.1 mm | 10 mm | 13 mm | 30 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PFN1025NP-NM46A
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 59 µH | 43 mΩ | NO | 1 kHz | 4.3 A | IRON | DC-DC CONVERTER | 1 | NO | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 900 µm | 10 mm | 26 mm | 12 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PFN1318NP-NM51A
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 60 µH | 71 mΩ | NO | 1 kHz | 2.6 A | IRON | 7557 | POWER INDUCTOR | 1 | NO | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | FLAT | 700 µm | 10 mm | 10.5 mm | 22.5 mm | 19 mm | 14.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 7557 | |||
|
PFN1318NP-NM30A
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 21 µH | 41 mΩ | NO | 1 kHz | 3.7 A | IRON | 7557 | POWER INDUCTOR | 1 | NO | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | FLAT | 700 µm | 10 mm | 10.5 mm | 22.5 mm | 19 mm | 14.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 7557 | |||
|
PFN1318NP-NM41A
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 57 mΩ | NO | 1 kHz | 3.1 A | IRON | 7557 | POWER INDUCTOR | 1 | NO | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | FLAT | 700 µm | 10 mm | 10.5 mm | 22.5 mm | 19 mm | 14.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 7557 | |||
|
PFN1316NP-NM29A
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 21 µH | 43 mΩ | NO | 1 kHz | 5.4 A | IRON | DC-DC CONVERTER | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
PFN1025NP-NM34A
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 32 µH | 31 mΩ | NO | 1 kHz | 4.9 A | IRON | DC-DC CONVERTER | 1 | NO | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 900 µm | 10 mm | 26 mm | 12 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PFN1025NP-NM56A
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 88 µH | 53 mΩ | NO | 1 kHz | 3.7 A | IRON | DC-DC CONVERTER | 1 | NO | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 900 µm | 10 mm | 26 mm | 12 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PFN1329NP-NM53A
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 83 µH | 38 mΩ | NO | 1 kHz | 5.4 A | IRON | DC-DC CONVERTER | 1 | NO | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.1 mm | 10 mm | 13 mm | 30 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PFN1316NP-NM39A
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 37 µH | 58 mΩ | NO | 1 kHz | 2.9 A | IRON | DC-DC CONVERTER | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |