Filter Your Search
1 - 1 of 1 results
|
PF12S5-200
Wall Industries Inc
|
Check for Price | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.5 % | 8 % | 1 | SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 1 W | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.44,100 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 8 mm | 12.7 mm | 7.6 mm | WALL INDUSTRIES INC | compliant | EAR99 |