Filter Your Search
1 - 10 of 68,565 results
|
MX553BNR156M250-TR
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 156.25 MHz | 50 % | 50 OHM | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 350 ps | NO | 350 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 5.0mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | ||||||||||||
|
SN10GE156
Diodes Incorporated
|
$3.6900 | Yes | Obsolete | 156.25 MHz | 50 % | 50 OHM | 3.3 V | PECL | STANDBY; ENABLE/DISABLE FUNCTION; TR | 600 ps | NO | 600 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 2.0mm | DIODES INC | compliant | EAR99 | Clock | Diodes Incorporated | SMD, 6 PIN | ||||||||||
|
MX574BBF644M531
Microchip Technology Inc
|
$10.0985 | Yes | Active | 644.531 MHz | 50 % | 50 OHM | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 350 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 7.0mm x 5.0mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||||||||||
|
MX575ABA25M0000
Microchip Technology Inc
|
$52.4735 | Yes | Active | 25 MHz | 50 % | 50 OHM | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | ||||||||||||||||
|
QT50PED3-110.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 110 MHz | 5 % | 50 OHM | 5 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM PACK; TUBE | 3.5 ns | NO | 110 MHz | 1 MHz | 3.5 ns | 45 mA | 5.25 V | 4.75 V | 40/60 % | ECL | e4 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 12.83mm x 12.83mm x 5.588mm | Q-TECH CORP | compliant | Clock | DIP-8/4 | |||||||
|
QT18-LP-D-4-20.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMETARY OUTPUT; FOAM; TUBE | 3.5 ns | NO | 3.5 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Gold (Au) - with Nickel (Ni) barrier | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | Clock | |||||||||||||||
|
QT42-PE-12-20.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 100 % | 50 OHM | 5 V | PECL | FOAM; TUBE | 3.5 ns | NO | 3.5 ns | 5.25 V | 4.75 V | 40/60 % | e4 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | Gold (Au) - with Nickel (Ni) barrier | 20.32mm x 12.83mm x 5.588mm | Q-TECH CORP | compliant | Clock | ||||||||||||||
|
PX-4001-DCT-KFXS-FREQ2
Vectron International
|
Check for Price | Transferred | 25 % | 5 V | PECL | ECL AND LVPECL OUTPUT ALSO POSSIBLE | 15 ns | NO | 200 MHz | 4 MHz | 15 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 5.08mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||||||
|
ACPEL-FREQ-F-J-A-Q25-OUT7
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 % | 270 OHM | 3.3 V | PECL | 5 ns | NO | 200 MHz | 10 MHz | 5 ns | 40/60 % | 70 °C | -30 °C | THROUGH HOLE MOUNT | 4 | NO | 20.2mm x 12.6mm x 7.2mm | ABRACON CORP | unknown | Clock | ||||||||||||||||||
|
M3EH52ZQAFREQ
MtronPTI
|
Check for Price | No | No | Transferred | 500 % | 50 OHM | 3.3 V | PECL | M3EH | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 40/60 % | 85 °C | -10 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock |