Parametric results for: pct 152008 enclosure under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer: PCT Group
Select parts from the table below to compare.
Compare
Compare
PCT25VF032B-80-4I-S2AF
PCT Group
Check for Price Yes Contact Manufacturer 33.5544 Mbit 8 4MX8 3 V 80 MHz FLASH 100 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 SQUARE SMALL OUTLINE YES GOLD OVER NICKEL GULL WING 1.27 mm DUAL 2.16 mm 5.275 mm 5.275 mm PROFESSIONAL COMPUTER TECHNOLOGY LTD 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 unknown EAR99 8542.32.00.51
PCT25VF032B-66-4I-S2AF
PCT Group
Check for Price Yes Contact Manufacturer 33.5544 Mbit 8 4MX8 3 V 66 MHz FLASH 100 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 SQUARE SMALL OUTLINE YES GOLD OVER NICKEL GULL WING 1.27 mm DUAL 2.16 mm 5.275 mm 5.275 mm PROFESSIONAL COMPUTER TECHNOLOGY LTD 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 unknown EAR99 8542.32.00.51
PCT25VF032B-80-4I-QAE
PCT Group
Check for Price No Contact Manufacturer 33.5544 Mbit 8 4MX8 3 V 80 MHz FLASH 100 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm PROFESSIONAL COMPUTER TECHNOLOGY LTD 5 X 6 MM, WSON-8 unknown EAR99 8542.32.00.51