Filter Your Search
1 - 10 of 58,215 results
|
SON-NS4A-07-2212-BT
TT Electronics Resistors
|
Check for Price | No | Active | 22.1 kΩ | 0.1 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 22.1 kΩ | ISOLATED | 4 | 70 °C | 22.1 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||||
|
SON-NS4ALF-01-11R4-CD
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.4 Ω | 0.25 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 11.4 Ω | ISOLATED | 4 | 70 °C | 11.4 Ω | YES | 20 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||||
|
SON-NS4ALF-01-21R8-CF
TT Electronics Resistors
|
Check for Price | Yes | Active | 21.8 Ω | 0.25 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 21.8 Ω | ISOLATED | 4 | 70 °C | 21.8 Ω | YES | 20 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||||
|
SON-NS4ALF-02-29R1-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 29.1 Ω | 0.5 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 29.1 Ω | ISOLATED | 4 | 70 °C | 29.1 Ω | YES | 10 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||||
|
SON-NS4ALF-03-6650-DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 665 Ω | 0.5 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 665 Ω | ISOLATED | 4 | 70 °C | 665 Ω | YES | 5 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||||
|
SON-NS4ALF-07-1271-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.27 kΩ | 0.1 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 1.27 kΩ | ISOLATED | 4 | 70 °C | 1.27 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||||
|
SON-NS4ALF-07-6260-CF
TT Electronics Resistors
|
Check for Price | Yes | Active | 626 Ω | 0.25 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 626 Ω | ISOLATED | 4 | 70 °C | 626 Ω | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||||
|
SON-NS4BLF-03-4590-CB
TT Electronics Resistors
|
Check for Price | Yes | Active | 459 Ω | 0.25 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 459 Ω | BUSSED | 1 | 70 °C | 459 Ω | YES | 5 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||||
|
SON-NS4BLF-07-1350-DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 135 Ω | 0.5 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 135 Ω | BUSSED | 1 | 70 °C | 135 Ω | YES | 10 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||||
|
2QSP16-TF1-472LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 kΩ | 1 % | 750 mW | 1520 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 4.7 kΩ | ISOLATED | 8 | 70 °C | 4.7 kΩ | YES | 25 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.75 mm | 4.98 mm | 3.81 mm | BOURNS INC | unknown | EAR99 | 8533.21.00.20 | QSOP, ROHS COMPLIANT |