Filter Your Search
1 - 1 of 1 results
|
PCA8550PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 20 ns | 1 | 4 | 1 | YES | TSSOP | 15 pF | MULTIPLEXER | CMOS | MINIMUM 10 YEARS DATA RETENTION | 3 mA | TRUE | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.32.00.51 |