Filter Your Search
1 - 8 of 8 results
|
PALCE16V8H-25PI/4
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 25 ns | 8 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 37 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | COMMERCIAL | e0 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.1366 mm | 4.953 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 20 | unknown | |||||||||
|
PALCE16V8H-25PI/4
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 18 | 8 | 10 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 41.6 MHz | 64 | MACROCELL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | PLASTIC, DIP-20 | unknown | ||||||||||||||
|
PALCE16V8H-25PI/5
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 10 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 8 I/O | 41.6 MHz | MACROCELL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | VANTIS CORP | unknown | ||||||||||||||||||||||||
|
PALCE16V8H-25PI
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
PALCE16V8H-25PI
Vantis Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 10 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 41.6 MHz | 64 | MACROCELL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | unknown | |||||||||||||||
|
PALCE16V8H-25PI/4
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.1366 mm | 4.953 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
PALCE16V8H-25PI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | not_compliant | 8542.39.00.01 | ||||||||||||
|
PALCE16V8H-25PI/4
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |