Parametric results for: p4ke82a _ay _10001 under Transient Suppressors

Filter Your Search

1 - 10 of 523 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p4ke82a
Select parts from the table below to compare.
Compare
Compare
P4KE82A
Diotec Semiconductor AG
$0.0866 Yes Active 1 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE 86.1 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4KE8.2A
Diotec Semiconductor AG
$0.1007 Yes Active 1 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7 V 1 AVALANCHE 8.61 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4KE82A
Littelfuse Inc
$0.1045 No Yes Active 113 V 1.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE 86.1 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4KE8.2A-B
Littelfuse Inc
$0.1292 Yes Active 12.1 V 1.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE 8.61 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
P4KE8.2A
Littelfuse Inc
$0.1632 No Yes Active 12.1 V 1.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE 8.61 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 not_compliant EAR99 8541.10.00.50
P4KE82A-B
Littelfuse Inc
$0.2120 Yes Active 113 V 1.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE 86.1 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
MP4KE8.2A
Microchip Technology Inc
$2.3500 No Active 12.1 V 2.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MP4KE82AE3
Microchip Technology Inc
$2.3500 Yes Active 113 V 2.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MP4KE82A
Microchip Technology Inc
$2.3500 No Active 113 V 2.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE HIGH RELIABILITY 86.1 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MP4KE8.2AE3
Microchip Technology Inc
$2.3500 Yes Active 12.1 V 2.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE HIGH RELIABILITY 8.61 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant