Filter Your Search
1 - 10 of 492 results
|
CR102J5RS215QF6
C&K
|
$3.8528 | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | OVAL, ILLUMINATED ROCKER | UL,CSA,VDE | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | RED | MATTE | POLYCARBONATE | BLACK | COPPER ALLOY | SILVER | NYLON | RED LED | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 23.0124 mm | 14.5 mm | 23 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||
|
CR102J5AS215QF6
C&K
|
$4.2300 | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | OVAL, ILLUMINATED ROCKER | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | AMBER | MATTE | POLYCARBONATE | BLACK | COPPER ALLOY | SILVER | NYLON | AMBER LED | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 14.5 mm | 23 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||
|
DA102J5AS1ADQF6
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | OVAL, ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | AMBER LED | IP65 | NO | Silver (Ag) | SOLDER | 11.8 mm | 13 mm | 18.5 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
DA102J5GS1APQF6
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | OVAL, ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GREEN LED | IP65 | NO | Silver (Ag) | SOLDER | 11.8 mm | 13 mm | 18.5 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
DA102J5GS215PQF6
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | OVAL, ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | GREEN LED | IP65 | NO | Silver (Ag) | QUICK CONNECT | 13 mm | 11.8 mm | 18.5 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
CR102J5RS115QF6
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | OVAL, ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | RED LED | IP65 | NO | Silver (Ag) | QUICK CONNECT | 14.5 mm | 19.8 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
DA102J5AS117QF6
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | OVAL, ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | AMBER LED | IP65 | NO | Silver (Ag) | SOLDER | 13 mm | 11.8 mm | 18.5 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
DA102J5GG202QF6
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | OVAL, ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | GREEN LED | IP65 | NO | Silver (Ag) | SOLDER | 17.78 mm | 27.03 mm | 23.88 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
DA102J5AS115QF6
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | OVAL, ILLUMINATED ROCKER | 0.3HP@125VAC | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | AMBER | MATTE | POLYCARBONATE | COPPER ALLOY | SILVER | SNAP ACTION | NYLON | AMBER LED | IP65 | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.221 inch | 13 mm | 11.8 mm | 18.5 mm | 0.28 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||
|
DA102J5GB202QF6
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | OVAL, ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | GREEN LED | IP65 | NO | Silver (Ag) | SOLDER | 20.83 mm | 31.6 mm | 30.48 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |