Filter Your Search
1 - 5 of 5 results
|
OT7602C1/B32.768KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 50 % | 15 pF | CMOS | TAPE AND REEL; FREQ STABY -10 PPM AT 0 T... more | 100 ns | NO | 100 ns | 10 µA | 3.6 V | 2.3 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | SURF MT 4,.15X.32 | YES | 8mm x 3.7mm x 1.8mm | GOLLEDGE ELECTRONICS LTD | SURF MT 4,.15X.32 | unknown | Clock | |||
|
OT7602C132.768KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 50 % | 15 pF | CMOS | TAPE AND REEL; FREQ STABY -10 PPM AT 0 T... more | 100 ns | NO | 100 ns | 10 µA | 3.6 V | 2.3 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | SURF MT 4,.15X.32 | YES | 8mm x 3.7mm x 1.8mm | GOLLEDGE ELECTRONICS LTD | SURF MT 4,.15X.32 | unknown | Clock | |||
|
OT7602C1/A32.768KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 50 % | 15 pF | CMOS | TAPE AND REEL; FREQ STABY -10 PPM AT 0 T... more | 100 ns | NO | 100 ns | 10 µA | 3.6 V | 2.3 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | SURF MT 4,.15X.32 | YES | 8mm x 3.7mm x 1.8mm | GOLLEDGE ELECTRONICS LTD | SURF MT 4,.15X.32 | unknown | Clock | |||
|
OT7602C2/B
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 50 % | 15 pF | CMOS | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 100 ns | NO | 100 ns | 3.6 V | 2.3 V | 51/49 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.2mm x 3.4mm x 1.2mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||||||
|
OT7602C2/A
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 50 % | 15 pF | CMOS | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 100 ns | NO | 100 ns | 3.6 V | 2.3 V | 51/49 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.2mm x 3.4mm x 1.2mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock |