Filter Your Search
1 - 4 of 4 results
|
OPB482P11Z
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 40 mA | 1 | 1.4 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | 3.11 mm | 4.5 V | 85 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | |||||||||
|
OPB482P11
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 1.2 | TTL COMPATIBLE, WITH PULL-UP RESISTOR | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 4.5 V | e0 | 80 °C | -40 °C | 3.1 mm | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | PLASTIC PACKAGE-5 | compliant | Logic Outputs | |||
|
OPB482P11Z
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 40 mA | 1 | 1.4 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 3.11 mm | 4.5 V | 85 °C | -40 °C | 3.11 mm | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||||
|
OPB482P11
TT Electronics Resistors
|
Check for Price | Active | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 1.4 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 4.5 V | 85 °C | -40 °C | 3.1 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs |