Filter Your Search
1 - 1 of 1 results
|
OPA621LG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 500 µV | 500 V/us | 35 µA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 µA | YES (AVCL>=2) | YES | 350 V/us | 7 V | INDUSTRIAL | 500000 | 320 | YES | R-CDIP-T8 | Not Qualified | e0 | 75 dB | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown |