Filter Your Search
1 - 3 of 3 results
|
OP-490ATC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | QLCC | HERMETIC SEALED, CERAMIC, LCC-28 | 28 | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
OP490ATC/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1 mV | 0.012 V/us | 20 nA | 120 µA | 95 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | NO | YES | -18 V | 0.005 V/us | 18 V | MILITARY | 20 | 50000 | S-PQCC-N28 | Not Qualified | e0 | 115 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | PLASTIC/EPOXY | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | LCC-28 | unknown | |||||||||
|
OP490ATC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 0.012 V/us | 20 nA | 120 µA | 90 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | NO | YES | -18 V | 0.005 V/us | 18 V | MILITARY | 20 | 125000 | S-CQCC-N28 | Not Qualified | e0 | 115 dB | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | LCC-28 | 28 | unknown | EAR99 | 8542.33.00.01 |