Filter Your Search
1 - 10 of 625 results
|
ATMEGA324A-PU
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Obsolete | 8 | 20 MHz | 32768 | 2048 | 2048 | AVR RISC | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | PDIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATMEGA3250P-20AUR
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 20 MHz | 32768 | 2048 | AVR RISC | 20 MHz | 69 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 1 | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
ATMEGA3208-XUR
Microchip Technology Inc
|
$1.2550 | Yes | Active | 8 | 20 MHz | 32768 | 4096 | 4096 | AVR RISC | 20 MHz | 23 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 3 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2019-08-07 | |||||||||
|
ATMEGA3208-MU
Microchip Technology Inc
|
$1.2800 | Yes | Active | 8 | 20 MHz | 32768 | 4096 | AVR RISC | 20 MHz | 27 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 3 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2019-08-07 | |||||||||
|
ATMEGA3208-MUR
Microchip Technology Inc
|
$1.3456 | Yes | Active | 8 | 20 MHz | 32768 | 4096 | AVR RISC | 20 MHz | 27 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 3 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2019-08-07 | |||||||||
|
ATMEGA328PB-MN
Microchip Technology Inc
|
$1.3528 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 105 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
ATMEGA3208-XF
Microchip Technology Inc
|
$1.3900 | Yes | Active | 8 | 16 MHz | 32768 | 4096 | 4096 | AVR RISC | 20 MHz | 23 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 3 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2019-08-07 | |||||||||
|
ATMEGA3208-XFR
Microchip Technology Inc
|
$1.4000 | Yes | Active | 8 | 16 MHz | 32768 | 4096 | 4096 | AVR RISC | 20 MHz | 23 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 3 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2019-08-07 | |||||||||
|
ATMEGA3208-MF
Microchip Technology Inc
|
$1.4350 | Yes | Active | 8 | 16 MHz | 32768 | 4096 | AVR RISC | 20 MHz | 27 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 3 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N32 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2019-08-07 | ||||||||||
|
ATMEGA3208-AUR
Microchip Technology Inc
|
$1.4750 | Yes | Active | 8 | 20 MHz | 32768 | 4096 | AVR RISC | 20 MHz | 27 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 3 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2019-08-07 |