Filter Your Search
1 - 2 of 2 results
|
OD6020-12MB
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 180 mA | DC FAN | APPROVALS: UKCA; UL | 17.4 CFM | 60000 h | 28.3 dB | 3.81 mmH2O | 2.2 W | 4675 rpm | CE;CUL;TUV | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 60 mm | 58.967 g | 60 mm | 20 mm | KNIGHT ELECTRONICS INC | ROHS COMPLIANT | compliant | ||
|
OD6020-12MS
Knight Electronics Inc
|
Check for Price | Yes | Obsolete | 12 V | 130 mA | DC FAN | APPROVALS: TUV | 15 CFM | 30000 h | 26 dB | 2.794 mmH2O | 3900 rpm | CUL; UL | 50 °C | -10 °C | PBT | SLEEVE | 60 mm | 20 mm | 60 mm | KNIGHT ELECTRONICS INC | ROHS COMPLIANT | unknown |