Filter Your Search
1 - 10 of 456 results
|
ASCO2-7.000MHZ-J-T
Abracon Corporation
|
Check for Price | Yes | Active | 7 MHz | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 40/60 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 1.6mm x 1.2mm x 0.6mm | ABRACON LLC | compliant | Clock | ||||||
|
ASCO2-7.000MHZ-E
Abracon Corporation
|
Check for Price | Yes | Active | 7 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 1.6mm x 1.2mm x 0.6mm | ABRACON LLC | compliant | Clock | ||||||
|
IM804D-11-AO-27.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 27 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.08,69 | ||||
|
IM804D-21-BO-27.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 27 MHz | 50 % | 15 pF | 2.8 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.08,69 | ||||
|
ASCO2-7.000MHZ-H-S-T3
Abracon Corporation
|
Check for Price | Yes | Active | 7 MHz | 35 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 45/55 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 1.6mm x 1.2mm x 0.6mm | ABRACON LLC | compliant | Clock | ||||||
|
IM804E-32-FO-27.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 27 MHz | 20 % | 15 pF | 3.3 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,48 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.06,48 | |||
|
IM804E-12-AO-27.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 27 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,48 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.06,48 | |||
|
IM804C-31-AO-27.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 27 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.1,83 | ||||
|
ASCO2-7.0000MHZ-H
Abracon Corporation
|
Check for Price | Active | 7 MHz | 35 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 40/60 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 1.6mm x 1.2mm x 0.6mm | ABRACON LLC | compliant | Clock | |||||||
|
IM804D-21-FO-27.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 27 MHz | 20 % | 15 pF | 2.8 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock | DILCC4,.08,69 |