Filter Your Search
1 - 10 of 189 results
|
NZ2520SH-80.00000M-NSA3579B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 80 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; AEC-Q200; TR | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||||
|
NZ2520SH-1.50000M-NSC5004C
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 1.5 MHz | 50 % | 15 pF | 3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 9 mA | 3.3 V | 2.7 V | 55/45 % | 105 °C | -40 °C | AEC-Q100; AEC-Q200 | SURFACE MOUNT | 4 | LCC4,.08X.1,66/51 | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | compliant | Clock | |||
|
NZ2520SH-28.800000M-NSA3415B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 28.8 MHz | 15 pF | 2.5 V | CMOS | AEC-Q100/200; STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE | 5 ns | NO | 5 ns | 9 mA | 2.75 V | 2.25 V | 55/45 % | SURFACE MOUNT | 4 | LCC4,.08X.1,65/49 | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | LCC4,.08X.1,65/49 | ||||||
|
NZ2520SH-1.50000M-NSC5007C
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 1.5 MHz | 30 % | 15 pF | 3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 9 mA | 3.3 V | 2.7 V | 55/45 % | 70 °C | -10 °C | AEC-Q100; AEC-Q200 | SURFACE MOUNT | 4 | LCC4,.08X.1,66/51 | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | compliant | Clock | |||
|
NZ2520SH-131.00000M-NSC5011C
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 131 MHz | 30 % | 15 pF | 3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 38 mA | 3.3 V | 2.7 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,64/49 | YES | 2.5mm x 2mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||
|
NZ2520SH-80.000000M-NSC5172C
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | CMOS | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||||||||||||||||||||||
|
NZ2520SH-1.50000M-NSC5007B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 1.5 MHz | 30 % | 15 pF | 2.5 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 9 mA | 2.75 V | 2.25 V | 55/45 % | 70 °C | -10 °C | AEC-Q100; AEC-Q200 | SURFACE MOUNT | 4 | LCC4,.08X.1,66/51 | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | compliant | Clock | LCC4,.08X.1,66/51 | ||
|
NZ2520SH-74.25000M-NSC5005B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 74.25 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 9 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | AEC-Q100/200 | SURFACE MOUNT | 4 | LCC4,.08X.1,64/49 | YES | 2.5mm x 2mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | compliant | Clock | |||
|
NZ2520SH-170.00000M-NSC5009A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 170 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 38 mA | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | AEC-Q100; AEC-Q200 | SURFACE MOUNT | 4 | LCC4,.08X.1,66/51 | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||
|
NZ2520SH-80.00000M-NSC5005A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 80 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; AEC-Q200; TR | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | compliant | Clock |