Filter Your Search
1 - 10 of 14 results
|
NX3215SA-32.768K-EXS00A-MU00376
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 3 PPM/YEAR | 70 kΩ | 6 pF | 3,2mm x 1.5mm x 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3,2mm x 1.5mm x 0.8mm | NIHON DEMPA KOGYO CO LTD | unknown | |||||||||
|
NX3215SA-32.768K-STD-MUA-8
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 70 kΩ | 12.5 pF | 3,2mm x 1.5mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3,2mm x 1.5mm x 0.8mm | NIHON DEMPA KOGYO CO LTD | compliant | EAR99 | 8541.60.00.10 | |||||
|
NX3215SA-32.768KSTD-MUA-8
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 70 kΩ | 12.5 pF | 3,2mm x 1.5mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3,2mm x 1.5mm x 0.8mm | NIHON DEMPA KOGYO CO LTD | unknown | EAR99 | 8541.60.00.10 | ROHS COMPLIANT PACKAGE-2 | |||||
|
NX3215SA-32.768K-STD-MUA-9
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 70 kΩ | 9 pF | 3,2mm x 1.5mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3,2mm x 1.5mm x 0.8mm | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.10 | ||||||||
|
NX3215SA-32.768K-STD-MUA-4
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 80 Ω | 6 pF | 3.2MM X 1.5MM X 0.8MM | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2MM X 1.5MM X 0.8MM | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.10 | ||||||||
|
NX3215SA-32.768KSTD-MUS-4
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 80 kΩ | 6 pF | 3.2mm x 1.5mm x 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.8mm | NIHON DEMPA KOGYO CO LTD | unknown | |||||||||
|
NX3215SA-32.768KSTD-MUS-3
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 80 kΩ | 9 pF | 3.2mm x 1.5mm x 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.8mm | NIHON DEMPA KOGYO CO LTD | unknown | |||||||||
|
NX3215SA-32.768KHZ-EXS00A-MU00525
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 80 kΩ | 6 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | EAR99 | 8541.60.00.10 | |||||||
|
NX3215SA-32.768KSTD-MUS-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 80 kΩ | 12.5 pF | 3,2mm x 1.5mm x 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3,2mm x 1.5mm x 0.8mm | NIHON DEMPA KOGYO CO LTD | unknown | EAR99 | 8541.60.00.10 | ROHS COMPLIANT PACKAGE-2 | ||||||
|
NX3215SA-32.768K-STD-MUA-14
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 70 kΩ | 6 pF | 3,2mm x 1.5mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3,2mm x 1.5mm x 0.8mm | NIHON DEMPA KOGYO CO LTD | compliant | EAR99 | 8541.60.00.10 |