Filter Your Search
1 - 1 of 1 results
|
NTH03HB3-4.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 MHz | 50 % | 50 pF | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 4 ns | NO | 70 MHz | 1 MHz | 4 ns | 3.63 V | 2.97 V | 40/60 % | HYBRID | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOJ4,.39,200 | YES | Tin/Lead (Sn/Pb) | 13.0mm x 8.95mm x 4.7mm | PERICOM SEMICONDUCTOR CORP | SOJ4,.39,200 | unknown | Clock |