Filter Your Search
1 - 10 of 67 results
|
NT625220.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | e3 | 350 °C | -55 °C | 2 | Axial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 7.5 W | 25.2 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 698.2 V | ||||||
|
NT625R20.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | e3 | 350 °C | -55 °C | 2 | Axial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 7.5 W | 25.2 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 698.2 V | ||||||
|
NT625810.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | e3 | 350 °C | -55 °C | 2 | Axial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 7.5 W | 2.58 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 698.2 V | ||||||
|
NT62580BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | SEMI-PRECISION, NON-INDUCTIVE | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 258 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 698 V | Axial, | 25 °C | ||
|
NT625R8B
TT Electronics Resistors
|
Check for Price | No | Active | SEMI-PRECISION, NON-INDUCTIVE | e0 | 275 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 25.8 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 698 V | Axial, | 25 °C | ||||
|
NT62581DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | SEMI-PRECISION, NON-INDUCTIVE | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 2.58 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 698 V | Axial, | 25 °C | ||
|
NT625R2B
TT Electronics Resistors
|
Check for Price | No | Active | SEMI-PRECISION, NON-INDUCTIVE | e0 | 275 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 25.2 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 698 V | Axial, | 25 °C | ||||
|
NT62550BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | SEMI-PRECISION, NON-INDUCTIVE | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 255 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 698 V | Axial, | 25 °C | ||
|
NT625220.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | e3 | 350 °C | -55 °C | 2 | Axial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 7.5 W | 25.2 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 698.2 V | ||||||
|
NT625R5DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | SEMI-PRECISION, NON-INDUCTIVE | e3 | 275 °C | -55 °C | 2 | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 8 mm | 25.4 mm | TR | 6 W | 25.5 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 698 V | Axial, | 25 °C |