Filter Your Search
1 - 10 of 164 results
|
NS-100.388OHM0.25%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 388 mΩ | 0.25 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9698 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NS-100.229OHM0.25%E73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 229 mΩ | 0.25 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.5133 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NS-100.542OHM0.05%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 542 mΩ | 0.05 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3281 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NS-100.856OHM0.1%E73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 856 mΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.9257 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NS-100.909OHM0.1%S73
Vishay Intertechnologies
|
Check for Price | No | Active | 909 mΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 3.015 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NS-100.523OHM0.5%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 523 mΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.2869 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NS-100.243OHM0.5%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 243 mΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.5588 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NS-100.221OHM1.0%
Vishay Dale
|
Check for Price | Active | 221 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 25 °C | NO | 1.4866 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | , | ||||||
|
IRF100NS10.00OHMSK
Isabellenhuette
|
Check for Price | Obsolete | 10 Ω | 10 % | 100 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 150 °C | -55 °C | Flat | 2 | FLAT | 300 mm | 10 mm | 90 mm | 80 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
NS-100.68OHM10%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 680 mΩ | 10 % | 13 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e0 | 350 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |