Filter Your Search
1 - 10 of 16 results
|
NRWA101M25V6.3X11F1F
NIC Components Corp
|
Check for Price Buy | Yes | Active | 100 µF | 25 V | 120 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRWA101M25V6.3X11TRSTF
NIC Components Corp
|
Check for Price Buy | Obsolete | 100 µF | 25 V | 120 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWA | 75 µA | 0.14 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRWA101M25V6.3X11F3F
NIC Components Corp
|
Check for Price Buy | Yes | Active | 100 µF | 25 V | 120 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRWA101M25V6.3X11TBF
NIC Components Corp
|
Check for Price Buy | Yes | Active | 100 µF | 25 V | 120 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRWA101M25V6.3X11F
NIC Components Corp
|
Check for Price Buy | Yes | Yes | Active | 100 µF | 25 V | 120 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRWA101M25V6.3X11
NIC Components Corp
|
Check for Price Buy | No | Obsolete | 100 µF | 25 V | 120 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWA | 75 µA | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWA101M25V6.3X11TBSTNF
NIC Components Corp
|
Check for Price Buy | Yes | Active | 100 µF | 25 V | 120 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRWA101M25V6.3X11TR
NIC Components Corp
|
Check for Price Buy | No | Obsolete | 100 µF | 25 V | 120 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWA | 75 µA | NRWA | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRWA101M25V6.3X11SP7.5LSF
NIC Components Corp
|
Check for Price Buy | Yes | Active | 100 µF | 25 V | 120 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRWA101M25V6.3X11TBNF
NIC Components Corp
|
Check for Price Buy | Yes | Active | 100 µF | 25 V | 120 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |