Filter Your Search
1 - 1 of 1 results
|
NRSA472M6.3V16X25F1C(.100)
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 6.3 V | 1.3 A | 20 % | 98.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |