Filter Your Search
1 - 10 of 35 results
|
NRSA102M6.3V10X12.5SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 mF | 6.3 V | 570 mA | 20 % | 365 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA102M6.3V10X12.5TRF1
NIC Components Corp
|
Check for Price | No | Obsolete | 1 mF | 6.3 V | 570 mA | 20 % | 365 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA102M6.3V10X12.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 6.3 V | 570 mA | 20 % | 365 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NRSA102M6.3V10X12.5C(.200)
NIC Components Corp
|
Check for Price | No | Obsolete | 1 mF | 6.3 V | 570 mA | 20 % | 365 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | 0.22 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSA102M6.3V10X12.5TBNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 mF | 6.3 V | 570 mA | 20 % | 365 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA102M6.3V10X12.5F2C(.200)
NIC Components Corp
|
Check for Price | No | Obsolete | 1 mF | 6.3 V | 570 mA | 20 % | 365 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | 0.22 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSA102M6.3V10X12.5TBF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 mF | 6.3 V | 570 mA | 20 % | 365 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
NRSA102M6.3V10X12.5TB12.7MMPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 mF | 6.3 V | 570 mA | 20 % | 365 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA102M6.3V10X12.5F2
NIC Components Corp
|
Check for Price | No | Obsolete | 1 mF | 6.3 V | 570 mA | 20 % | 365 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | 0.22 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSA102M6.3V10X12.5SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 mF | 6.3 V | 570 mA | 20 % | 365 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |