Filter Your Search
1 - 10 of 48 results
|
NP05DZB150M
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 97 mΩ | 20 % | YES | 1 kHz | 1.7 A | 20 MHz | FERRITE | DC-DC CONVERTER | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
NP05DB100N
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 62 mΩ | 30 % | YES | 1 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
NP05DB1R0K
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 16 mΩ | 10 % | YES | 3 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LMNP05DB680M
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 460 mΩ | 20 % | YES | 1 kHz | 400 mA | 9.5 MHz | FERRITE | HIGH CURRENT INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
LMNP05DB2R2M
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 23 mΩ | 20 % | YES | 1 kHz | 2.1 A | 54 MHz | FERRITE | HIGH CURRENT INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
NP05DZB220M
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 150 mΩ | 20 % | YES | 1 kHz | 1.26 A | 16 MHz | FERRITE | DC-DC CONVERTER | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
NP05DZB470M
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 400 mΩ | 20 % | YES | 1 kHz | 770 mA | 11 MHz | FERRITE | DC-DC CONVERTER | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
LMNP05DB3R3M
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 31 mΩ | 20 % | YES | 1 kHz | 1.8 A | 41 MHz | FERRITE | HIGH CURRENT INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
NP05DB100J
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 62 mΩ | 5 % | YES | 1 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
NP05DB330M
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 240 mΩ | 20 % | YES | 1 kHz | 540 mA | 13 MHz | FERRITE | 2324 | HIGH CURRENT INDUCTOR | 1 | YES | 105 °C | -25 °C | Surface Mount | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.9 mm | 6.1 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | 2324 |