Filter Your Search
1 - 2 of 2 results
|
NM24C65M8X
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 100 kHz | EEPROM | 32 BYTE PAGE WRITE; DATA RETENTION = 40 YEARS | 40 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||
|
NM24C65M8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 kHz | EEPROM | 32 BYTE PAGE WRITE; DATA RETENTION = 40 YEARS | 40 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 |