Filter Your Search
1 - 2 of 2 results
|
NLW10-50
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 23.4 mA | 75 % | 20 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.5 µA | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 7.112 mm | 17.526 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8532.22.00.20 | ||
|
NLW10-50E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 52 mA | 75 % | 20 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.47 µA | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 7.112 mm | 18.826 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |