Filter Your Search
1 - 1 of 1 results
|
NJU7200U25(TE1)
New Japan Radio Co Ltd
|
Check for Price Buy | Yes | Yes | Transferred | 12 V | 3.5 V | 2.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.625 V | 2.375 V | CMOS | 5 % | R-PSSO-F3 | e6 | Not Qualified | 75 °C | -25 °C | 260 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |