Filter Your Search
1 - 10 of 13 results
|
NJU3711M
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5 V | 100 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | 3711 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | OTHER | R-PDSO-G14 | Not Qualified | e6 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 10 mm | NISSHINBO MICRO DEVICES INC | DMP-14 | compliant | |||||||||
|
NJU3711V(TE1)
New Japan Radio Co Ltd
|
Check for Price | No | Transferred | 5 V | 100 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3711 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | OTHER | R-PDSO-G14 | Not Qualified | e6 | 2 | 85 °C | -25 °C | 260 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP-14 | compliant | SSOP | 14 | 8542.39.00.01 | |||||
|
NJU3711AV
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 3 V | 100 ns | 1 | 8 | YES | LSSOP | RIGHT | POSITIVE EDGE | SERIAL IN PARALLEL OUT | CMOS | 5 MHz | TRUE | 5.5 V | 2.4 V | OTHER | R-PDSO-G14 | Not Qualified | e6 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP-14 | compliant | SSOP | 14 | 8542.39.00.01 | ||||||||
|
NJU3711M
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | 100 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | 3711 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | OTHER | R-PDSO-G14 | Not Qualified | e6 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | DMP-14 | compliant | SOIC | 14 | 8542.39.00.01 | New Japan Radio | ||||
|
NJU3711V(TE2)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 5 V | 100 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3711 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | OTHER | R-PDSO-G14 | Not Qualified | e6 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP-14 | compliant | SSOP | 14 | 8542.39.00.01 | ||||||||
|
NJU3711V
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | 100 ns | 1 | 8 | YES | LSSOP | RIGHT | POSITIVE EDGE | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | OTHER | R-PDSO-G14 | Not Qualified | e6 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP-14 | compliant | SSOP | 14 | 8542.39.00.01 | |||||||
|
NJU3711M(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | 100 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | DMP-14 | compliant | SOIC | 14 | 8542.39.00.01 | ||||||
|
NJU3711M(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | 100 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | DMP-14 | compliant | SOIC | 14 | 8542.39.00.01 | ||||||
|
NJU3711M(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | 100 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | DMP-14 | compliant | SOIC | 14 | 8542.39.00.01 | ||||||
|
NJU3711D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | 100 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 3711 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | OTHER | R-PDIP-T14 | Not Qualified | e6 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 19 mm | NEW JAPAN RADIO CO LTD | DIP-14 | compliant | DIP | 14 | 8542.39.00.01 | New Japan Radio |