Filter Your Search
1 - 3 of 3 results
|
NJM2116V-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 mV | 45 V/us | 2 µA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -6.75 V | 6.75 V | INDUSTRIAL | 200000 | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | NEW JAPAN RADIO CO LTD | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
NJM2116V
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 mV | 45 V/us | 2 µA | 4.5 mA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | YES | -6.75 V | NO | NO | 6.75 V | INDUSTRIAL | 200000 | 1780 | YES | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.33.00.01 | ||
|
NJM2116V-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 mV | 45 V/us | 2 µA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -6.75 V | 6.75 V | INDUSTRIAL | 200000 | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | NEW JAPAN RADIO CO LTD | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 |