Filter Your Search
1 - 10 of 2,573 results
|
C10T05QTRRH
Nihon Inter Electronics Corporation
|
Check for Price | Obsolete | 10 A | 580 mV | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 50 V | 2 | SCHOTTKY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 125 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NIHON INTER ELECTRONICS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
ECL06B03
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 6 A | 470 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 45 A | 1 | Not Qualified | R-PSIP-T3 | TO-251AA | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | R-PSIP-T3 | unknown | EAR99 | 8541.10.00.80 | TO-251AA | 3 | |||||
|
10JDA10
Nihon Inter Electronics Corporation
|
Check for Price | Obsolete | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 45 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NIHON INTER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
FCQS30A045
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN OVER NICKEL | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||
|
NSH03A09
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 1.57 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 60 A | 1 | Not Qualified | R-PDSO-C2 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NIHON INTER ELECTRONICS CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||
|
EA31FS2-F
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 1.7 A | 980 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW POWER LOSS | FAST RECOVERY | 45 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NIHON INTER ELECTRONICS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | TO-252AA | 4 | ||||||
|
10EDB60
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 900 mA | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 45 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NIHON INTER ELECTRONICS CORP | MINIATURE PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||
|
303PJA250
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 300 A | 1.9 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 2.5 kV | 1 | GENERAL PURPOSE | 5 kA | 1 | Not Qualified | O-XXDB-X3 | 150 °C | 3 | UNSPECIFIED | ROUND | DISK BUTTON | UNSPECIFIED | UNSPECIFIED | NIHON INTER ELECTRONICS CORP | O-XXDB-X3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
2VF20CT
Nihon Inter Electronics Corporation
|
Check for Price | Obsolete | 2 A | 980 mV | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST RECOVERY | 30 A | 1 | Not Qualified | R-PSIP-T3 | TO-251AA | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | R-PSIP-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
5KQ90B
Nihon Inter Electronics Corporation
|
Check for Price | Obsolete | 5 A | 850 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | GENERAL PURPOSE | 120 A | 1 | Not Qualified | R-PSFM-T3 | 125 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 |