Filter Your Search
1 - 10 of 1,275 results
|
ASPI-2012-330M-T
Abracon Corporation
|
$0.0445 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.16 Ω | 20 % | YES | 1 MHz | 300 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
ASPI-2012-150M-T
Abracon Corporation
|
$0.0457 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 1.368 Ω | 20 % | YES | 1 MHz | 380 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
WLPN606010M2R2PB
Walsin Technology Corporation
|
$0.0720 | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 110 mΩ | 20 % | YES | 100 kHz | 1.7 A | 56 MHz | NICKEL-ZINC FERRITE | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 6 mm | 6 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 | 2424 | |||||||
|
ASPI-0615FS-3R3N-T2
Abracon Corporation
|
$0.1258 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 30 mΩ | 30 % | YES | 100 kHz | 2.8 A | NICKEL-ZINC FERRITE | 2424 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 2 mm | 6 mm | 6 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 2424 | ||||
|
ASPI-4020S-100M-T
Abracon Corporation
|
$0.1520 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 165 mΩ | 20 % | YES | 100 kHz | 900 mA | 26 MHz | NICKEL-ZINC FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2 mm | 4 mm | 4 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||||
|
74404032022
Wurth Elektronik
|
$0.1639 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 50 mΩ | 20 % | YES | 100 kHz | 1.8 A | 85 MHz | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||
|
ASPI-2012-220M-T
Abracon Corporation
|
$0.1786 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.68 Ω | 20 % | YES | 1 MHz | 350 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
ASPI-4030S-3R3M-T
Abracon Corporation
|
$0.1838 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 40 mΩ | 20 % | YES | 100 kHz | 2.4 A | 38 MHz | NICKEL-ZINC FERRITE | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3 mm | 4 mm | 4 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||
|
ASPI-0418FS-101M-T3
Abracon Corporation
|
$0.1934 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.56 Ω | 20 % | YES | 100 kHz | 400 mA | 5.2 MHz | NICKEL-ZINC FERRITE | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | CHIP | |||||
|
ASPI-4030S-1R5N-T
Abracon Corporation
|
$0.1943 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 20 mΩ | 20 % | YES | 100 kHz | 3.34 A | 62 MHz | NICKEL-ZINC FERRITE | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3 mm | 4 mm | 4 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON |