Filter Your Search
1 - 10 of 238,311 results
|
D50NG3R0B1LXT
Knowles Capacitors
|
Check for Price | Yes | Active | 3 pF | 100 V | 3.3333 % | 0605 | NG | 3.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | TR | YES | FLAT; ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||
|
D50NG5R6D1AB
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 8.9286 % | 0605 | NG | 8.9286 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | YES | FLAT | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||
|
D50NG2R0J1SXD
Knowles Capacitors
|
Check for Price | Yes | Active | 2 pF | 100 V | 5 % | 0605 | NG | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||||
|
D70NG8R2G1LXE
Knowles Capacitors
|
Check for Price | Yes | Active | 8.2 pF | 100 V | 2 % | 0707 | NG | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D50NG2R4J1LD
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 100 V | 5 % | 0605 | NG | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | YES | FLAT; ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||
|
D50NG3R9B1AB
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 100 V | 2.5641 % | 0605 | NG | 2.5641 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | YES | FLAT | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||
|
D50NG3R9J1AE
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 100 V | 5 % | 0605 | NG | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | YES | FLAT | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||
|
D50NG4R3G1LB
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 100 V | 2 % | 0605 | NG | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | YES | FLAT; ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||
|
D15NG0R3C1MEE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.3 pF | 100 V | 83.3333 % | 0201 | NG | 83.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||
|
D25NG1R2K5TBE
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 pF | 50 V | 10 % | 0302 | NG | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 |