Parametric results for: nds 16x2r n/s nowpr under Field Programmable Gate Arrays

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: 16x2
Select parts from the table below to compare.
Compare
Compare
5962-9559902MXC
QuickLogic Corporation
Check for Price Obsolete 5 V YES 5.5 V 4.5 V CMOS MILITARY e4 S-CQFP-F160 Not Qualified 125 °C -55 °C 160 CERAMIC, METAL-SEALED COFIRED GQFF TPAK160,1.8SQ,25 SQUARE FLATPACK, GUARD RING GOLD FLAT 650 µm QUAD 25.35 mm 4.9 mm 25.35 mm QUICKLOGIC CORP QFP GQFF, TPAK160,1.8SQ,25 160 unknown 3A001.A.2.C 8542.39.00.01 177.2 MHz 8.268 ns 384 4000 122 384 114 384 CLBS, 4000 GATES FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883
5962-9559903MXC
QuickLogic Corporation
Check for Price Obsolete 5 V YES 5.5 V 4.5 V CMOS MILITARY e4 S-CQFP-F160 Not Qualified 125 °C -55 °C 160 CERAMIC, METAL-SEALED COFIRED GQFF TPAK160,1.8SQ,25 SQUARE FLATPACK, GUARD RING GOLD FLAT 650 µm QUAD 25.35 mm 4.9 mm 25.35 mm QUICKLOGIC CORP QFP GQFF, TPAK160,1.8SQ,25 160 unknown 3A001.A.2.C 8542.39.00.01 206.8 MHz 9.646 ns 384 4000 122 384 114 384 CLBS, 4000 GATES FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883
5962-9559903MYC
QuickLogic Corporation
Check for Price Obsolete 5 V NO 5.5 V 4.5 V CMOS MILITARY e4 S-CPGA-P144 Not Qualified 125 °C -55 °C 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY GOLD PIN/PEG 2.54 mm PERPENDICULAR QUICKLOGIC CORP PGA PGA, PGA144,15X15 144 unknown 3A001.A.2.C 8542.39.00.01 206.8 MHz 9.646 ns 384 4000 122 384 114 384 CLBS, 4000 GATES FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883
5962-9559903MYX
QuickLogic Corporation
Check for Price Obsolete 5 V NO 5.5 V 4.5 V CMOS MILITARY S-CPGA-P144 Not Qualified 125 °C -55 °C 144 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG PERPENDICULAR QUICKLOGIC CORP PGA PGA, 144 unknown 3A001.A.2.C 8542.39.00.01 9.646 ns 384 4000 384 CLBS, 4000 GATES FIELD PROGRAMMABLE GATE ARRAY
5962-9559902MYC
QuickLogic Corporation
Check for Price Obsolete 5 V NO 5.5 V 4.5 V CMOS MILITARY e4 S-CPGA-P144 Not Qualified 125 °C -55 °C 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY GOLD PIN/PEG 2.54 mm PERPENDICULAR QUICKLOGIC CORP PGA PGA, PGA144,15X15 144 unknown 3A001.A.2.C 8542.39.00.01 177.2 MHz 8.268 ns 384 4000 122 384 114 384 CLBS, 4000 GATES FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883
5962-9559903MXX
QuickLogic Corporation
Check for Price Obsolete 5 V YES 5.5 V 4.5 V CMOS MILITARY S-CQFP-F160 Not Qualified 125 °C -55 °C 160 CERAMIC, METAL-SEALED COFIRED GQFF TPAK160,1.8SQ,25 SQUARE FLATPACK, GUARD RING FLAT 650 µm QUAD 25.35 mm 4.9 mm 25.35 mm QUICKLOGIC CORP QFP GQFF, 160 unknown 3A001.A.2.C 8542.39.00.01 9.646 ns 384 4000 384 CLBS, 4000 GATES FIELD PROGRAMMABLE GATE ARRAY
5962-9559902MXX
QuickLogic Corporation
Check for Price Obsolete 5 V YES 5.5 V 4.5 V CMOS MILITARY S-CQFP-F160 Not Qualified 125 °C -55 °C 160 CERAMIC, METAL-SEALED COFIRED GQFF TPAK160,1.8SQ,25 SQUARE FLATPACK, GUARD RING FLAT 650 µm QUAD 25.35 mm 4.9 mm 25.35 mm QUICKLOGIC CORP QFP GQFF, 160 unknown 3A001.A.2.C 8542.39.00.01 8.268 ns 384 4000 384 CLBS, 4000 GATES FIELD PROGRAMMABLE GATE ARRAY
5962-9559902MYX
QuickLogic Corporation
Check for Price Obsolete 5 V NO 5.5 V 4.5 V CMOS MILITARY S-CPGA-P144 Not Qualified 125 °C -55 °C 144 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG PERPENDICULAR QUICKLOGIC CORP PGA PGA, 144 unknown 3A001.A.2.C 8542.39.00.01 8.268 ns 384 4000 384 CLBS, 4000 GATES FIELD PROGRAMMABLE GATE ARRAY