Filter Your Search
1 - 10 of 465 results
|
NCA12-T133J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 13 kΩ | 5 % | 31.3 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | 125 °C | -55 °C | Chip | 10 | Bulk; TR | 600 µm | 3.3 mm | 1.65 mm | CINETECH IND CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
NCA36-S681J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 680 Ω | 5 % | 62.5 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | 125 °C | -55 °C | Chip | 10 | Bulk; TR | 600 µm | 6.4 mm | 3.2 mm | CINETECH IND CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
NCA1206NPO101J16TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 0612 | SURFACE MOUNT | SMT | 30ppm/Cel ppm/°C | ISOLATED C NETWORK | 4 | YES | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | compliant | EAR99 | CHIP, 1206 | 8532.24.00.20 | 100 pF | ARRAY/NETWORK CAPACITOR | CERAMIC | 1.3 mm | 1.6 mm | 5 % | CHIP | 5 % | 16 V | 1.3 mm | C0G | 800 µm | 3.2 mm | ||||||||||||
|
NCA1206X7R561K50TRPF
NIC Components Corp
|
Check for Price | Yes | Active | 0612 | SURFACE MOUNT | SMT | 15% ppm/°C | ISOLATED C NETWORK | 4 | YES | e3 | 125 °C | -55 °C | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | compliant | EAR99 | , 1206 | 8532.25.00.45 | 560 pF | ARRAY/NETWORK CAPACITOR | CERAMIC | 1.3 mm | 1.6 mm | 10 % | CHIP | 10 % | 50 V | 1.3 mm | X7R | 800 µm | 3.2 mm | ||||||||||||||
|
NCA36-T222J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 2.2 kΩ | 5 % | 62.5 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | 125 °C | -55 °C | Chip | 10 | Bulk; TR | 600 µm | 6.4 mm | 3.2 mm | CINETECH IND CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
NCA12-T181J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 180 Ω | 5 % | 31.3 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | 125 °C | -55 °C | Chip | 10 | Bulk; TR | 600 µm | 3.3 mm | 1.65 mm | CINETECH IND CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
NCA1206Y5V103Z25TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1206 | SURFACE MOUNT | SMT | -80/+30% ppm/°C | ISOLATED C NETWORK | 4 | YES | e3 | 85 °C | -30 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | compliant | EAR99 | CHIP, 1206 | 8532.24.00.20 | 10 nF | ARRAY/NETWORK CAPACITOR | CERAMIC | 1.3 mm | 3.2 mm | 20 % | CHIP | 80 % | 25 V | 1.3 mm | Y5V | 800 µm | 1.6 mm | ||||||||||||
|
NCA1206NPO101K50TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1206 | SURFACE MOUNT | SMT | 30ppm/Cel ppm/°C | ISOLATED C NETWORK | 4 | YES | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | compliant | EAR99 | , 1206 | 8532.24.00.20 | 100 pF | CERAMIC CAPACITOR | CERAMIC | 1.3 mm | 3.2 mm | 10 % | CHIP | 10 % | 50 V | C0G | 1.6 mm | Yes | |||||||||||||
|
NCA1206X7R473K16TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 0612 | SURFACE MOUNT | SMT | 15% ppm/°C | ISOLATED C NETWORK | 4 | YES | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | compliant | EAR99 | CHIP, 1206 | 8532.24.00.20 | 47 nF | ARRAY/NETWORK CAPACITOR | CERAMIC | 1.3 mm | 1.6 mm | 10 % | CHIP | 10 % | 16 V | 1.3 mm | X7R | 800 µm | 3.2 mm | ||||||||||||
|
NCA1206X7R561K25TRPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1206 | SMT | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | NIC COMPONENTS CORP | compliant | EAR99 | , 1206 | 560 pF | CERAMIC CAPACITOR | CERAMIC | 1.3 mm | 3.2 mm | 10 % | 10 % | 25 V | X7R | 1.6 mm |