Parametric results for: nbspnbspnbspm 127 src p 3... under Reed Relays

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer: SRC Co Ltd
Select parts from the table below to compare.
Compare
Compare
DSS41A12B
SRC Co Ltd
Check for Price Buy Contact Manufacturer 12 V 144 mW 1 kΩ 500 mA 200 V 200 V 500 mA 500 Hz 500000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC WITH DIODE 12 mA 8.6 V 1.5 V 16 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 500 µs 500 µs UL -40 °C 85 °C AC/DC Ruthenium THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 5.08 mm 7.62 mm 19.05 mm 19.05mm x 5.08mm x 7.62mm 0.003200406400812802 inch SRC CO LTD unknown
DSS41A05
SRC Co Ltd
Check for Price Buy Contact Manufacturer 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 500 Hz 500000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 10 mA 3.75 V 800 mV 10 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 500 µs 500 µs UL -40 °C 85 °C AC/DC Ruthenium THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 5.08 mm 7.62 mm 19.05 mm 19.05mm x 5.08mm x 7.62mm 0.003200406400812802 inch SRC CO LTD unknown
DSS41A24
SRC Co Ltd
Check for Price Buy Contact Manufacturer 24 V 288 mW 2 kΩ 500 mA 200 V 200 V 500 mA 500 Hz 500000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 12 mA 17.5 V 2.5 V 30 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 500 µs 500 µs UL -40 °C 85 °C AC/DC Ruthenium THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 5.08 mm 7.62 mm 19.05 mm 19.05mm x 5.08mm x 7.62mm 0.003200406400812802 inch SRC CO LTD unknown
DSS41A24B
SRC Co Ltd
Check for Price Buy Contact Manufacturer 24 V 288 mW 2 kΩ 500 mA 200 V 200 V 500 mA 500 Hz 500000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC WITH DIODE 12 mA 17.5 V 2.5 V 30 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 500 µs 500 µs UL -40 °C 85 °C AC/DC Ruthenium THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 5.08 mm 7.62 mm 19.05 mm 19.05mm x 5.08mm x 7.62mm 0.003200406400812802 inch SRC CO LTD unknown
DSS41A05B
SRC Co Ltd
Check for Price Buy Contact Manufacturer 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 500 Hz 500000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC WITH DIODE 10 mA 3.75 V 800 mV 10 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 500 µs 500 µs UL -40 °C 85 °C AC/DC Ruthenium THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 5.08 mm 7.62 mm 19.05 mm 19.05mm x 5.08mm x 7.62mm 0.003200406400812802 inch SRC CO LTD unknown
DSS41B24
SRC Co Ltd
Check for Price Buy Contact Manufacturer 24 V 268 mW 2.15 kΩ 500 mA 200 V 200 V 500 mA 500 Hz 500000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 11 mA 18 V 2 V 30 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 500 µs 500 µs UL -40 °C 85 °C AC/DC Ruthenium THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM B HERMETICALLY SEALED NO SOLDER 5.08 mm 7.62 mm 19.05 mm 19.05mm x 5.08mm x 7.62mm 0.003200406400812802 inch SRC CO LTD unknown