Filter Your Search
1 - 10 of 19,916 results
|
DRV201AYMBRB
Texas Instruments
|
$0.1850 | Yes | Yes | Active | 3.7 V | YES | 240 mA | VOICE COIL MOTOR CONTROLLER | 1 | 4.8 V | 2.5 V | INDUSTRIAL | R-PBGA-B6 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFLGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | COPPER NICKEL PALLADIUM | BUTT | 400 µm | BOTTOM | 300 µm | TEXAS INSTRUMENTS INC | PICOSTAR-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
PDRV8210DRLR
Texas Instruments
|
$0.3249 | No | Active | 5 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 11 V | 1.65 V | AUTOMOTIVE | R-PDSO-F6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | ||||||||||||||||||||
|
AH2984-PG-B
Diodes Incorporated
|
$0.3286 | Yes | Yes | Active | 12 V | NO | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 15 V | 2.5 V | INDUSTRIAL | R-XSIP-T4 | Not Qualified | e3 | 105 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.27 mm | 1.55 mm | DIODES INC | GREEN, SIP-4 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SIP | 4 | |||||||
|
TC647BEUA
Microchip Technology Inc
|
$0.3549 | Yes | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 400 µA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | MSOP | 8 | |||||
|
DRV8601DRBT
Texas Instruments
|
$0.3611 | Yes | Yes | Active | 3.3 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | 3 X 3 MM. GREEN ,PLASTIC, SON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SON | 8 | |||||
|
DRV8210PDSGR
Texas Instruments
|
$0.3743 | Yes | Yes | Active | 3.3 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | |||||||||||||||||
|
DRV8210DSGR
Texas Instruments
|
$0.3743 | Yes | Yes | Active | 3.3 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||||||||||
|
PDRV8220DRLR
Texas Instruments
|
$0.3814 | No | Active | 12 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 4.5 V | AUTOMOTIVE | R-PDSO-F6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | |||||||||||||||||||||
|
TMP821DR
Texas Instruments
|
$0.3838 | Yes | Yes | Active | 12 V | YES | 70 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5 mA | 28 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||
|
DRV8601DRBR
Texas Instruments
|
$0.3841 | Yes | Yes | Active | 3.3 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | 3 X 3 MM. GREEN ,PLASTIC, SON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SON | 8 |