Filter Your Search
1 - 10 of 1,941 results
|
32R2502RX-6CL24
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 6 | 1 | 45 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
32R2020R-2CL16R
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 2 | 1 | 29 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||
|
VM777R437FPO
VTC Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 5.5 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
32R2031A-4CL
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 37 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||
|
VM710N615ISSJ
VTC Inc
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 3 mA | 5.5 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | VTC INC | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
32R2202R-4CL20
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 4 | 1 | 55 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
32R2020R-2CL
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 2 | 1 | 29 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||
|
VM312N615SS
VTC Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 50 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
VM312N915PM
VTC Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 9 | 1 | 50 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | R-PDSO-G34 | Not Qualified | 34 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
XR-9010-4CU
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 35 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24(UNSPEC) | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2.13 mm | 5.3 mm | EXAR CORP | SSOP, SSOP24(UNSPEC) | unknown | 8542.39.00.01 | SSOP | 24 |