Filter Your Search
1 - 10 of 2,429 results
|
I513RU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ASC202EHI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
A315ERU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
I1001RU
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 2.2 A | 36 V | 9 V | OTHER | Not Qualified | 80 °C | -40 °C | 5 | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | MICROPOWER DIRECT | , MODULE,5LEAD,.8 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
H104I
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
B2011RW-F
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
I1512RU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
A212RHI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
D221RPI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
D116
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | NO | 5 V | 12 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -5V OUTPUT | 75 % | 13.2 V | 10.8 V | 1.2 % | 10 % | 1 | 2 | 5.15 V | 4.85 V | 0.0265125 Vrms | 80 kHz | 1 W | NO | R-PSMA-T5 | CE | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | SINGLE | 19.5 mm | 10.25 mm | 6 mm | MICROPOWER DIRECT | SIP-6/5 | unknown | EAR99 |