Parametric results for: nbspnbspnbsp3 0 a 15 v st... under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: step
Select parts from the table below to compare.
Compare
Compare
STEP-PS/1AC/12DC/1.5/FL
Phoenix Contact
Check for Price Yes Active 120 V 12 V 264 V 85 V 11.88 V 12.12 V 1 NO NO ALSO REQUIRE INPUT VOLTAGE 95VDC TO 250VDC AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 18 W R-XXMA-X6 55 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED PHOENIX CONTACT GMBH & CO KG PACKAGE-6 not_compliant EAR99 2017-07-19
STEP3-PS/1AC/24DC/2.5/PT
Phoenix Contact
Check for Price Yes Active 100 V 24 V 110 V 85 V 22 V 27 V 2.5 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 90 % 1 SURGE PROTECTION 0.03535 Vrms HYBRID 60 W 2 s R-PXMA-X UL, EAC 70 °C -10 °C PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 54 mm 90 mm PHOENIX CONTACT GMBH & CO KG PACKAGE not_compliant
STEPHY1
STMicroelectronics
Check for Price Obsolete STMICROELECTRONICS compliant
STEP-BAT/LIPO/18.5DC/1.4AH
Phoenix Contact
Check for Price Obsolete CUL; UL 40 °C BULK 88 mm 51 mm 46 mm PHOENIX CONTACT GMBH & CO KG unknown 3A991.J.2 8507.80.82.00 LITHIUM POLYMER SECONDARY 1.4 Ah 400 mA 18.5 V 220 g
STEP-PS/1AC/24DC/4.2
Phoenix Contact
Check for Price Yes Active 120 V 24 V 264 V 85 V 22.5 V 29.5 V 1 NO YES ALSO REQUIRE INPUT VOLTAGE 95VDC TO 250VDC AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 100.8 W R-XXMA-X7 55 °C -25 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED PHOENIX CONTACT GMBH & CO KG PACKAGE-7 not_compliant EAR99 2017-07-19