Filter Your Search
1 - 10 of 125 results
|
RCR300BX20
Powerex Power Semiconductors
|
Check for Price | Active | 1.7 V | 250 kA | 30 mA | 250 mA | 1 kV | REVERSE CONDUCTING SCR | 3 V | 5 kA | 125 °C | -40 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||
|
RCR300BY16
Powerex Power Semiconductors
|
Check for Price | Active | 1.7 V | 250 kA | 30 mA | 250 mA | 800 V | REVERSE CONDUCTING SCR | 3 V | 5 kA | 125 °C | -40 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||
|
C771LS
Silicon Power Corp
|
Check for Price | Contact Manufacturer | 1.74 V | 7000 kA | 2.8 kV | REVERSE CONDUCTING SCR | 32 kA | 125 °C | -40 °C | NO | SILICON POWER CORP | , | unknown | EAR99 | ||||||||||||||||||||
|
RCR300BY8
Powerex Power Semiconductors
|
Check for Price | Active | 1.7 V | 250 kA | 30 mA | 250 mA | 400 V | REVERSE CONDUCTING SCR | 3 V | 5 kA | 125 °C | -40 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||
|
ECG308
NTE Electronics Inc
|
Check for Price | No | Obsolete | 5 kA | 50 mA | 800 V | REVERSE CONDUCTING SCR | 3.5 V | 70 A | e0 | NO | Tin/Lead (Sn/Pb) | NTE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
FR150DY8
Powerex Power Semiconductors
|
Check for Price | Active | 1.8 V | 150 kA | 15 mA | 200 mA | 400 V | REVERSE CONDUCTING SCR | 3 V | 3 kA | 125 °C | -40 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||
|
FR500AX20
Powerex Power Semiconductors
|
Check for Price | Active | 2.2 V | 400 kA | 50 mA | 350 mA | 1 kV | REVERSE CONDUCTING SCR | 4 V | 7 kA | 125 °C | -40 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||
|
SN20C60
POWER SEMICONDUCTORS INC
|
Check for Price | Contact Manufacturer | 2.2 V | 20 kA | 5 mA | 600 V | REVERSE CONDUCTING SCR | 300 A | 125 °C | -30 °C | NO | POWER SEMICONDUCTORS INC | , | unknown | EAR99 | |||||||||||||||||||
|
5STR04T2032
ABB Semiconductors
|
Check for Price | Active | 400 mA | 2 kV | 588 A | REVERSE CONDUCTING SCR | SINGLE WITH BUILT-IN DIODE | O-CXDB-X4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | ABB SWITZERLAND LTD SEMICONDUCTORS | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
RCR70BY4
Powerex Power Semiconductors
|
Check for Price | Active | 2 V | 60 kA | 15 mA | 150 mA | 200 V | REVERSE CONDUCTING SCR | 3 V | 1.2 kA | 125 °C | -40 °C | NO | POWEREX INC | , | unknown | EAR99 |