Filter Your Search
1 - 10 of 20 results
|
NACEN100K25V6.3X5.5TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 25 V | 28 mA | 10 % | 2626 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.17 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NACEN100K50V6.3X5.5TR15F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 23 mA | 10 % | 2626 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACEN | 25 µA | 0.15 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NACEN100K25V6.3X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 28 mA | 10 % | 2626 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | NACEN(25V) | 0.17 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.5 mm | 6.6 mm | 7.2 mm | NIC COMPONENTS CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 | |||
|
NACEN100K25V6.3X5.5TR15
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 25 V | 27 mA | 10 % | 2626 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.5 µA | 0.17 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NACEN100K16V5X5.5TR15F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 23 mA | 10 % | 2121 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACEN | 10 µA | 0.17 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | NIC COMPONENTS CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NACEN100K16V5X5.5TR15
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 16 V | 23 mA | 10 % | 2121 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.17 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | NIC COMPONENTS CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NACEN100K25V6.3X5.5TR15F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 27 mA | 10 % | 2626 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACEN | 12.5 µA | 0.17 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NACEN100K10V4X5.5TR15
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 10 V | 17 mA | 10 % | 1717 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NACEN100K35V6.3X5.5TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 35 V | 30 mA | 10 % | 2626 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.15 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NACEN100K16V5X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 25 mA | 10 % | 2121 | NON-POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.8 µA | NACEN(16V) | 0.17 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.5 mm | 5.6 mm | 5.3 mm | NIC COMPONENTS CORP | , 2121 | unknown | EAR99 | 8532.22.00.20 |