Filter Your Search
1 - 1 of 1 results
|
N74F299N,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | NO | DIP | 70 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 85 MHz | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20 | 20 | SOT146-1 | compliant | 8542.39.00.01 |