Filter Your Search
1 - 10 of 288 results
|
T529N1200TOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.4 V | 529 kA | 80 mA | 500 mA | 300 mA | 1.2 kV | SCR | 280 µs | 1000 V/us | 1.5 V | 9 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||
|
T15.1N1200UOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.95 V | 15 kA | 5 mA | 100 mA | 50 mA | 1.2 kV | SCR | 60 µs | 400 V/us | 2 V | 250 A | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||
|
HDT162N1200KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 162 kA | 30 mA | 150 mA | 1.2 kV | 260 A | SCR | SINGLE WITH BUILT-IN DIODE | 200 µs | 1.4 V | 4.4 kA | 1.2 kV | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | unknown | EAR99 | , | ||||||||||||||||
|
T60N1200VOC
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 1.8 V | 60 kA | 25 mA | 200 mA | 150 mA | 1.2 kV | SCR | 180 µs | 400 V/us | 1.4 V | 1.4 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||
|
T25N1200BOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.9 V | 25 kA | 15 mA | 200 mA | 120 mA | 1.2 kV | SCR | 100 µs | 1000 V/us | 1.4 V | 640 A | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||
|
T160N1200WOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.93 V | 160 kA | 30 mA | 200 mA | 150 mA | 1.2 kV | SCR | 200 µs | 1000 V/us | 1.4 V | 3.4 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||
|
HTD75N1200KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 75 kA | 25 mA | 120 mA | 1.2 kV | 150 A | SCR | SINGLE WITH BUILT-IN DIODE | 180 µs | 1.4 V | 1.7 kA | 1.2 kV | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | unknown | EAR99 | , | ||||||||||||||||
|
T160N1200BOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.93 V | 160 kA | 30 mA | 200 mA | 150 mA | 1.2 kV | SCR | 200 µs | 1000 V/us | 1.4 V | 3.4 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||
|
HTT45N1200KOC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 45 kA | 20 mA | 120 mA | 1.2 kV | 100 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 120 µs | 1.4 V | 1 kA | 1.2 kV | 125 °C | ISOLATED | 2G | A-K-AK | 2 | HIND RECTIFIERS LTD | unknown | EAR99 | , | ||||||||||||||||
|
T388N1200
Baneasa SA
|
Check for Price | Obsolete | SCR | O-CEDB-N2 | Not Qualified | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | BANEASA S A | unknown | EAR99 | DISK BUTTON, O-CEDB-N2 | 8541.30.00.80 |