Parametric results for: n109 15 under Quartz Crystals

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: n109
Select parts from the table below to compare.
Compare
Compare
ECN-10-9.999M-G
Ecliptek Corporation
Check for Price No Obsolete 9.999 MHz 10 ppm 0.0015 % 5 PPM/YEAR 35 Ω 10 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; BULK 2 mW e0 -20 °C 70 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.50
ECN-10-9.999M-LA
Ecliptek Corporation
Check for Price No Obsolete 9.999 MHz 10 ppm 0.0015 % 5 PPM/YEAR 35 Ω 10 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; TRAY 2 mW e0 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.50
HC-49U/N10.9990MHZ
MtronPTI
Check for Price Not Recommended 10.999 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT 1 mW -10 °C 70 °C SURFACE MOUNT YES L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) MTRONPTI HC-49U/N, 2 PIN unknown 8541.60.00.50
ECN-10-9.999M-L2TR
Ecliptek Corporation
Check for Price No Obsolete 9.999 MHz 10 ppm 0.0015 % 5 PPM/YEAR 35 Ω 10 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; TAPE AND REEL 2 mW e0 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.50
SRHC-49U/N10.9990MHZ
MtronPTI
Check for Price Not Recommended 10.999 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) 70 °C SERIES - FUNDAMENTAL AT CUT 1 mW -10 °C 70 °C SURFACE MOUNT YES L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) MTRONPTI HC-49U/N, 2 PIN unknown 8541.60.00.50
EC3N-10-9.000M-CL175
Ecliptek Corporation
Check for Price No Obsolete 9 MHz 10 ppm 0.0015 % 5 PPM/YEAR 80 Ω 10 pF L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL 1 mW e0 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) ECLIPTEK CORP RESISTANCE WELDED PACKAGE-3 unknown 8541.60.00.50
ECN-10-9.999M-V
Ecliptek Corporation
Check for Price No Obsolete 9.999 MHz 10 ppm 0.0015 % 5 PPM/YEAR 35 Ω 10 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; BULK 2 mW e0 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.50
EC3N-10-9.000M-I2
Ecliptek Corporation
Check for Price No Obsolete 9 MHz 10 ppm 0.0015 % 5 PPM/YEAR 80 Ω 10 pF L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL 1 mW e0 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) ECLIPTEK CORP RESISTANCE WELDED PACKAGE-3 unknown 8541.60.00.50
ECN-10-9.999M-L2
Ecliptek Corporation
Check for Price No Obsolete 9.999 MHz 10 ppm 0.0015 % 5 PPM/YEAR 35 Ω 10 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; BULK 2 mW e0 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.50
ECCM1N-10.999M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 10.999 MHz 10 ppm 0.0015 % 3 PPM/YEAR 90 Ω 18 pF L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 50 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant 8541.60.00.50