Filter Your Search
1 - 2 of 2 results
|
N02L1618C1AB2-70I
NanoAmp Solutions, Inc.
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 16 | 128KX16 | 70 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.2 V | 17 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | NANOAMP SOLUTIONS INC | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
N02L1618C1AB2-70I
AMI Semiconductor
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.2 V | 3 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | AMI SEMICONDUCTOR | GREEN, BGA-48 | unknown |